대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩11,200.00
재고있음
- 추가로 2026년 9월 21일 부터 2,950 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩2,240.00 | ₩11,200.00 |
| 25 - 120 | ₩2,188.00 | ₩10,940.00 |
| 125 - 245 | ₩2,136.00 | ₩10,680.00 |
| 250 - 1245 | ₩2,096.00 | ₩10,480.00 |
| 1250 + | ₩1,696.00 | ₩8,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5250
- Distrelec 제품 번호:
- 304-04-616
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Test Pin | |
| Current | 3A | |
| Colour | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Gender | Male | |
| Termination Method | Spring Terminal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Test Pin | ||
Current 3A | ||
Colour Gold | ||
Contact Material Beryllium Copper Alloy | ||
Gender Male | ||
Termination Method Spring Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Test Probe, 3 A
This test probe from RS PRO is designed to provide quick and accurate readings from automated test equipment thanks to its very low contact resistance. Using a removable probe like this one ensures quick and easy replacement, meaning that you won't need to disconnect and reconnect any of the wiring.
The crimp design of the probe allows you to install the correct tip to provide a secure fit for your application. This versatility in selecting the tip type makes the probe suitable for a variety of applications. The beryllium copper material is highly durable, so the probe will last a long time. It's also non-magnetic, meaning it won't interfere with your equipment.
Features and Benefits
• Beryllium copper body material
• Contact resistance of 50 mΩ
• Current rating of 3 A
• Length of 17.4 mm
• Pitch of 1.9 mm
• Probe socket diameter of 17.4 mm
관련된 링크들
- RS PRO, Gold Test Pin, 3A, Male
- RS PRO, Gold Test Pin, 3A
- HARWIN, Gold Test Pin, 2A, Gold Plated Contact, Male
- RS PRO Test Pin, 1.5A, Gold Plated Phosphor Bronze Plated Contact, Male
- Oxley, Gold Test Pin, Gold Plated Plated Contact, Male
- HARWIN, Gold Test Pin, 3A, Gold Plated Contact
- HARWIN, Gold Test Pin, 3A
- RS PRO Test Pin, 3A, Male