RS PRO Test Lead & Connector Kit With 1 x Black Screw-Fit Crocodile Clip, 1 x Red Screw-Fit Crocodile Clip, 1 Black Lead
- RS 제품 번호:
- 218-8294
- Distrelec 제품 번호:
- 304-05-489
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩87,380.00
재고있음
- 추가로 2026년 11월 23일 부터 86 개 단위 배송
- 추가로 2027년 1월 22일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-8294
- Distrelec 제품 번호:
- 304-05-489
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Kit Contents | 1 x Black Screw-Fit Crocodile Clip, 1 x Red Screw-Fit Crocodile Clip, 1 Black Lead Assembly, 1 Red Lead Assembly | |
| Product Type | Test Lead & Connector Kit | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Kit Contents 1 x Black Screw-Fit Crocodile Clip, 1 x Red Screw-Fit Crocodile Clip, 1 Black Lead Assembly, 1 Red Lead Assembly | ||
Product Type Test Lead & Connector Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Test Lead Set
RS PRO is proud to introduce a set of high-quality test leads designed for use with testing equipment such as digital multimeters and oscilloscopes. The unique features of these test leads comprise of a fused probe to 90-degree 4mm plugs with a CAT III probe adapters and screw-fit crocodile clips. They offer generous 1.5m length silicone cables making them the ideal accessories for testers and workstations.
Why would you choose these test leads?
When it comes to testing accessories, the option of probes and crocodile clips integrated into one kit saves time and is more cost-effective. You can interchange between the two without removing the leads from the tester device. The probes easily reach the required target during the application and return accurate signals while the croc clips grip and hold with authority.
Features and Benefits
• 4mm 90-degree plugs
• CAT III probes
• Fused probes: 500mAFF, 1kV HBC 50kA
• Croc clips
• 1.5m silicone cables
Crocodile Clip Rating
• 10A 1000V CAT II, 600V CAT III
What do you get?
• Red & Black lead assemblies
• Red & Black screw-fit crocodile clips
Applications
• Test & Measurement
• Multimeter Test
• Electronic Servicing
Why would you choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO Test Lead & Connector Kit With 1 Black Lead Assembly, 1 Red Extended Push-Fit Crocodile Clip, 1 Black Extended
- RS PRO Test Lead & Connector Kit With 1 Green Lead Assembly, 1 Red Extended Push-Fit Crocodile Clip, 1 Red Lead
- Hirschmann Test & Measurement Test Lead Kit With Test Lead x 2, Crocodile Clip, Probe Tip X 2, Test Tip X 2
- RS PRO Test Lead & Connector Kit With 1 Green Extended Push-Fit Crocodile Clip, 1 Blue CAT III Probe Adapter, 1 Red CAT
- NEMIQ Test Lead Kit With Crocodile Clip
- Okdo Test Lead & Connector Kit With Crocodile Clip
- Teishin Electric Crocodile Clip Lead, Red, Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead, Black, Red, 1 m Lead Length