RS PRO Test Lead & Connector Kit With 1 Green Lead Assembly, 1 Red Extended Push-Fit Crocodile Clip, 1 Red Lead

대량 구매 할인 받기

10개 더 담고 6% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩90,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩90,020.00-
10 - 49₩83,740.006%
50 +₩68,920.0023%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-8290
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Test Lead & Connector Kit

Kit Contents

1 Green Lead Assembly, 1 Red Extended Push-Fit Crocodile Clip, 1 Red Lead Assembly, 1 Green CAT III Probe Adapter, 1 Black CAT III Probe Adapter, 1 Red CAT III Probe Adapter, 1 Black Lead Assembly, 1 Green Extended Push-Fit Crocodile Clip, 1 Black Extended Push-Fit Crocodile Clip

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Multifunction 3 Wire Test Lead Set


RS PRO is proud to introduce a set of high-quality test leads designed for use with testing equipment such as digital multimeters and oscilloscopes. The unique features of these test leads comprise of an unfused probe to 90° 4mm plugs with a CAT III probe adapter and push-fit crocodile clips. They offer generous 1.5m length silicone cables making them the ideal accessories for testers and workstations.

Why would you choose this lead set?


When it comes to testing accessories, the option of probes and crocodile clips integrated into one kit saves time and is more cost-effective. You can interchange between the two without removing the leads from the tester device. The probes easily reach the required target during the application and return accurate signals while the croc clips grip and hold with authority.

Features and Benefits


• 4mm plugs;• CAT III probe adapter;• Un-Fused probe;• Push-fit croc clips;• 1.5m silicone cables

Crocodile Clip Rating


• 10A 1000V CAT II, 600V CAT III

Lead Rating


• 1kV CAT II without probe adaptor cap;• 1kV CAT III with probe adaptor cap fitted;• 600V CAT III / 1kV CAT II with crocodile clips

What do you get?


• Red, Black & Green lead assembly

• Red, Black & Green CAT III probe adapter (fitted)

• Red, Black & Green extended push-fit crocodile clip

Applications


• Test & Measurement

• Multimeter Test

• Electronic Servicing

Why would you choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

관련된 링크들