Ideal Industries Test Lead Kit for use with Applications up to 32A including lighting, access control, radial and final

Subtotal (1 kit)*

₩207,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩207,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-930
제조사 부품 번호:
30-5002EU
제조업체:
Ideal Industries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ideal Industries

Product Type

Test Lead Kit

Kit Contents

1 X Cable Stripper For Flat Cable, 20 X 3 Port Push-In, 1 X Data T-Cutter, 20 X 2 Port Gen Ii Lever, 20 X Spliceline, 20 X 3 Port Gen Ii Lever, 20 X 2 Port Push-In

For Use With

Applications up to 32A including lighting, access control, radial and final ring circuits

Standards/Approvals

UL 467, CE, UKCA, UL 486C, IEC 609981, ENEC, BS 7671:2018 (18th Edition), IEC 6099822

제외

Twin and Earth Kit for flat cable


Twin and Earth Kit for flat cable containing 1 cable stripper for flat cable (45-235), 1 Data T-Cutter (45-074) and 20 each of 32A SpliceLine connectors plus 2- and 3-port push-in and lever wire connectors.

The cable stripper strips flat cable between 0.75 and 2.5 mm2 and up to 12 mm wide. Stripping twin and earth cable is easy due to the self adjusting stripping blades that automatically select the proper position and its open throat construction for unlimited strip lengths.

The Data T®-Cutter tool is a small and compact yet efficient hand actuated cable cutter with dual curved blades and a shearing cutting action which are recommended for cutting coax and other copper based low voltage cables. The curved blades minimize cable deformation, which helps keep the cable impedance (Ω) consistent during connector to cable termination, and allows cable stripping tools to work more efficiently and accurately.

The SpliceLine® in-line wire connector provides a crimp-free, solderless butt Splice.

Conforming to BS7671:2018, the 32A two-port model accepts up to 4.0 mm2 solid wire allowing one connector to do the job of multiple through-crimps. Wire range: 0.5mm2 - 4.0mm2 for solid (20-12 AWG) | 1.0 mm2 - 2.5 mm2 for stranded (16-12 AWG ≤19 strands) | tin bonded 18-14 AWG ≤19strands). Stripping Length: 13 mm.

Its small size and tool-free application makes SpliceLine® the obvious solution for connecting wires in a broad range of applications, including prefabricated wiring, lighting and ring main circuits.

Strip, push, connect – the fastest way to make a connection.

The 32A Push-In Wire Connector is perfect for residential, light commercial, lighting retrofit, and pre-fab wiring systems, or any other branch circuit wiring application where a traditional twist-on wire connector would be used. Simply push the wire in – the low insertion force makes it easy. Wire range: solid 0.75-4mm2 (20 – 12 AWG) - reusable; rigid stranded (≤7 strands) 1.5-2.5mm2 (18 AWG) -non-reusable, tin-bonded (<19 strands) 18 – 14 AWG -non-reusable. Stripping length: 2-, 3- and 4-port: 13 mm | 5-, 6- and 8-port: 11 mm.

IDEAL® Lever Connectors quickly and securely join solid, stranded, and flexible wires. Utilising the latest connection technologies, they are available in 2-, 3- and 5-port models and can accommodate multiple wires of different types of sizes. They offer a fast, simple and cost-effective alternative to terminal strips allowing electrical professionals to save time and money on site while achieving easier, more consistent terminations for wires up to 4mm2 (12AWG) and 32 Amps. Wire Range: solid and rigid stranded wires (7 strands) - 0.2 mm2 to 4.0 mm2; flexible wires - 0.14 mm2 to 4.0 mm2 (24 - 12 AWG). Strip Length: 11-12 mm | 0.45"

For use in all applications up to 32A including lighting, access control, radial and final ring circuits.

Wire Range: Lever: solid and rigid stranded wires (7 strands) - 0.2 mm2 to 4.0 mm2; flexible wires - 0.14 mm2 to 4.0 mm2 (24 - 12 AWG). Strip Length: 11-12 mm | 0.45". Push-In: solid - 0.75-4mm2; stranded - 1.5-2.5mm2. Strip Length: 13 mm. SpliceLine: solid - 0.5-4mm2; stranded - 1-2.4mm2. Strip Length: 13 mm

BS 7671:2018 (18th Edition), IEC 60998 and UL 486C compliant

CE, UKCA, UL and ENEC approved

관련된 링크들