Pomona Black, Red Male Banana Plug With Brass contacts and Nickel Plated
- RS 제품 번호:
- 221-8211
- Distrelec 제품 번호:
- 140-23-792
- 제조사 부품 번호:
- 1286
- 제조업체:
- Pomona
대량 구매 할인 받기
5개 더 담고 ₩3,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩37,200.00
재고있음
- 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩37,200.00 | - |
| 5 - 24 | ₩36,460.00 | ₩3,700.00 |
| 25 + | ₩35,720.00 | ₩37,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-8211
- Distrelec 제품 번호:
- 140-23-792
- 제조사 부품 번호:
- 1286
- 제조업체:
- Pomona
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pomona | |
| Product Type | Banana Plug | |
| Colour | Black, Red | |
| Current | 15A | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 2.5kV | |
| Connector Type A | Double Banana Jack | |
| Connector Type B | Binding Post | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pomona | ||
Product Type Banana Plug | ||
Colour Black, Red | ||
Current 15A | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 2.5kV | ||
Connector Type A Double Banana Jack | ||
Connector Type B Binding Post | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Fluke Banana Plug, 2500V Voltage, 15A Current - 1286
This banana plug adapts double banana jack instruments to binding posts, providing a practical connection solution for test and audio equipment. It is designed for high-voltage laboratory and bench environments where conversion between plug-and-post terminations is required, and comes in both black and red insulated knurled thumb knobs to support clear polarity identification.
Features and Benefits:
• 2500V operating voltage for high-voltage test applications
• 15A current rating for substantial circuit loading
• Nickel-plated contacts for enhanced corrosion resistance
• Brass construction for robust conductive performance
• Captive insulated thumb knob prevents component loss
• Stackable banana plugs enable multi-connection flexibility
• 15A current rating for substantial circuit loading
• Nickel-plated contacts for enhanced corrosion resistance
• Brass construction for robust conductive performance
• Captive insulated thumb knob prevents component loss
• Stackable banana plugs enable multi-connection flexibility
Applications
• Suitable for converting double banana jack instruments to binding posts
• Used with bench power supplies and high-voltage test gear
• Ideal for audio and test equipment requiring secure terminations
• Can be used for multi-lead measurement setups via stacking
• Used for attaching spade lugs, pin tips and bare wires
• Used with bench power supplies and high-voltage test gear
• Ideal for audio and test equipment requiring secure terminations
• Can be used for multi-lead measurement setups via stacking
• Used for attaching spade lugs, pin tips and bare wires
What materials comprise the contact and body components?
Contact bodies are brass with nickel plating and springs are beryllium copper, providing conductive and wear-resistant interfaces.
How does the insulated thumb knob aid field use?
The polycarbonate insulated knurled thumb knob is captive to the binding post, enabling tool-free terminations while reducing the risk of misplacement.
What temperature range does it tolerate during operation?
It is rated for operation up to +50°C, allowing use within typical bench and laboratory ambient conditions.
Can it accept alternative terminations besides banana cables?
Yes, the binding post accepts spade lugs, pin tip plugs and bare wires via the knurled terminal.
관련된 링크들
- Pomona Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Red Male Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Banana Plug With Brass contacts and Nickel Plated
- Pomona Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Silver Male Banana Plug, 4 mm Connector, Threaded Termination, 5kV, 36A, Nickel Plated Brass Plating
- RS PRO Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Hirschmann Test & Measurement Red Banana Coupler With Brass contacts and Nickel Plated