Pomona Black Female Banana Plug With Dielectric: Polytetrafluoroethylene, Centre Contact: Beryllium Copper Alloy, Nickel

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩23,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 77 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 60 개 단위 배송
  • 추가로 2026년 12월 24일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩23,480.00-
5 +₩22,540.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-8210
Distrelec 제품 번호:
146-65-006
제조사 부품 번호:
1269
제조업체:
Pomona
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pomona

Product Type

Banana Plug

Colour

Black

Connector Gender A

Female

Contact Material

Dielectric: Polytetrafluoroethylene, Centre Contact: Beryllium Copper Alloy, Nickel Plated, Bnc (Female): Body: Brass, Gold Plated

Connector Gender B

Male

Contact Plating

Brass, Nickel Plated Spring, Nickel Plated

Voltage

500V

Connector Type A

BNC

Connector Type B

Double Stacking Banana Plugs

Standards/Approvals

No

COO (Country of Origin):
US

Fluke Banana Plug, 500V Voltage, Black - 1269


This banana plug converts double banana jack test instruments to a BNC coaxial connection, providing enhanced shielding for measurement setups. It is a black, stackable adaptor that allows banana plugs to be inserted vertically or horizontally and is intended for both hand-held and controlled-voltage environments.

Features and Benefits:


• 500V rating supports hands-free testing in controlled environments
• PTFE dielectric reduces leakage for high-voltage probing
• Gold-plated BNC centre contact lowers contact resistance
• Nickel-plated beryllium copper banana contact resists tarnish
• Nickel-plated spring enables secure, repeatable connections

Applications


• Suitable for converting banana jack instruments to BNC
• Ideal for stacked connections in crowded bench set-ups
• Used with laboratory test equipment requiring shielded inputs
• Can be used for measurement systems needing low contact resistance

What maximum voltage can be used for hands-free measurements in controlled settings?


The adaptor is rated to 500VRMS for hands-free testing in controlled voltage environments.

Which materials provide corrosion resistance on the contact surfaces?


Contact corrosion resistance is provided by nickel plating on the plug body and spring, with the BNC centre contact gold-plated.

How does the insulation support high-voltage performance?


The insulation uses a PTFE dielectric moulding which minimises leakage and supports high-voltage probing.

Are the banana plugs stackable for increased test flexibility?


Yes, the banana plugs accept vertical and horizontal stacking to permit multiple connections on a single jack.

What operating temperature limit should be observed?


The maximum operating temperature is +50°C.

관련된 링크들