Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
564-402
Distrelec 제품 번호:
301-36-427
제조사 부품 번호:
63.9354-24
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Product Type

Test Connector Adapter

Colour

Yellow

Connector Size A

2 mm

Current

10A

Connector Gender A

Male

Contact Material

Copper Zinc Alloy

Connector Size B

2 mm

Connector Gender B

Female

Contact Plating

Gold

Voltage

30V ac, 60V ac

Connector Type A

Banana Jack

Connector Type B

Banana Socket

Standards/Approvals

IEC/EN 61010-031

COO (Country of Origin):
DE
The Staubli Test Adapter is a reliable and efficient connector designed for various electrical applications. It features two banana plugs and a banana socket, supporting up to 10A of current. With a voltage rating of 33VAC and 70VDC, this adapter ensures safe and effective performance. The compact design makes it a versatile choice for different setups.

2 mm banana plugs

2 mm banana socket

30.4 mm length

Yellow Colour

관련된 링크들