대량 구매 할인 받기
1000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩36,200.00
재고있음
- 7,700 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 900 | ₩362.00 | ₩36,280.00 | - |
| 1000 - 2400 | ₩352.00 | ₩35,240.00 | 2% |
| 2500 - 4900 | ₩338.00 | ₩33,800.00 | 6% |
| 5000 - 24900 | ₩328.00 | ₩32,820.00 | 9% |
| 25000 + | ₩272.00 | ₩27,120.00 | 24% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-2056
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Yellow | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.32mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Yellow | ||
Product Type Terminal Post | ||
Hole Diameter 1.32mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Yellow Terminal Post, 1.32 mm
Connect wiring to equipment simply with this RS PRO terminal post. Also known as banana plug sockets, terminal posts use sprung metal contacts to apply outward force inside a jack. This mechanism ensures a snug fit for a secure connection and reduces through-hole damage.
The component is made from phosphor bronze, which resists corrosion and wear for a long lifespan. The material also has a good level of conductivity for reliable performance. The part has a bead made from borosilicate glass, which offers resistance to very high temperatures, making it suitable for soldering purposes.
For the safety of your working environment, this product is compliant with RoHS (Restriction of Hazardous Substances) standards, meaning that it's guaranteed to contain no more than trace amounts of any harmful substances. Use it for prototyping and electrical equipment.
Features and Benefits
• Phosphor bronze body material
• Yellow colour
• Hole diameter of 1.32 mm
• Insulated
• Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 electrostatic control standards