RS PRO 1 mm Yellow Terminal Post

대량 구매 할인 받기

1000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩16,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44,200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 900₩164.00₩16,420.00-
1000 - 2900₩160.00₩16,060.002%
3000 - 7400₩156.00₩15,560.004%
7500 - 37400₩152.00₩15,280.007%
37500 +₩146.00₩14,660.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-2034
Distrelec 제품 번호:
304-03-171
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Colour

Yellow

Product Type

Terminal Post

Hole Diameter

1mm

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

COO (Country of Origin):
GB

RS PRO 1 mm Yellow Test Terminal


You can use this RS PRO test terminal in a variety of industrial settings. It attaches test probes or fixes separate wires in electronic equipment as diverse as speaker cables or amplifiers, or test and measuring equipment used in laboratories.

This yellow terminal post is designed for use with printed circuit boards (PCBs) featuring holes of 1 mm diameter. The reliable spring action presses the terminals against the sides of the hole, maintaining a good fit before soldering, without risk of through-hole damage. The yellow bead is made from borosilicate glass to resist high temperatures and the solder-tinned phosphor bronze terminals are easy to fit.

The terminal post contains no restricted materials in concentrations over 0.1%, so it's RoHS (Restriction of Hazardous Substances) compliant. It also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, which are US and European electrostatic control standards.

Features and Benefits


• Body material of phosphor bronze

• Insulated

• Yellow in colour

• Hole diameter of 1 mm

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들