Phoenix Contact Polyamide Marker Strip for use with Terminal Block

Subtotal (1 unit)*

₩3,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 160 개 단위 배송
  • 추가로 2026년 11월 23일 부터 410 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-1475
제조사 부품 번호:
1050017:0071
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Zack Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 71-80 Series Zack Strip, For Use With Terminal Block, Latching Mount - 1050017:0071


This zack strip marker is designed for terminal blocks, providing an effective solution for electrical labelling. It measures 5.2mm in width and features horisontal labels with consecutive numbers from 71 to 80. The latching mounting type ensures a secure fit, contributing to clear identification within electrical systems.

Features & Benefits


• Ideal for terminal block labelling

• High pitch design for accurate number positioning

• Durable white PA material enhances visibility

• Latching mechanism allows secure installation

• UV-resistant for prolonged outdoor use

• Environmentally friendly, free from silicone and halogens

Applications


• Suitable for numbering terminal blocks

• Utilised in automation and control panels

• Effective in electrical distribution systems

• Functional for labelling mechanical equipment

Can it withstand extreme temperatures?


Yes, it operates effectively between -40°C and 100°C.

Will it resist fading over time?


Yes, it features UV resistance to ensure durability.

Is it compatible with all terminal blocks?


It is designed for specific terminal block measurements.

Can it be easily installed and removed?


Yes, the latching type allows for straightforward installation and removal.

관련된 링크들