Phoenix Contact Polyamide Marker Strip for use with Terminal Block

Subtotal (1 unit)*

₩3,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-1472
제조사 부품 번호:
1050017:0091
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Zack Strip

For Use With

Terminal Block

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 91-100 Series Zack Strip, For Use With Terminal Block, Latching Mount - 1050017:0091


This versatile marker strip is specifically designed for use with terminal blocks and is a vital accessory in electrical installations. With a width of 5.2mm and a latching mounting type, it is labelled with consecutive numbers from 91 to 100, ensuring clear identification for various applications.

Features & Benefits


• Horisontally labelled for straightforward terminal identification

• Latching design allows for secure installation

• UV-resistant to enhance durability

• Halogen-free material components

• Wipe-resistant inscriptions maintain clarity over time

• Functional in temperatures ranging from -40 to 100°C

Applications


• Ideal for clear identification with terminal blocks

• Suitable for control panels to improve organisation

• Effective in electrical installations requiring robust labels

• Works well with Phoenix Contact accessories for cohesive systems

Can it be used in high-temperature environments?


Yes, it operates effectively at temperatures up to 100°C.

Will it withstand outdoor conditions?


Yes, it is UV-resistant for use in outdoor settings.

Is it easy to install on terminal blocks?


Yes, the latching mounting type ensures straightforward installation.

Can the labels withstand cleaning processes?


Yes, it features wipe-resistant inscriptions for added durability.

Is this product suitable for use in industrial settings?


Yes, it is designed for robust applications in industrial environments.

관련된 링크들