Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 unit)*

₩2,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 977 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-0924
Distrelec 제품 번호:
148-28-960
제조사 부품 번호:
5060906
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Zack Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB 5/WH-100

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB 5/WH-100 Series Zack Strip, For Use With Terminal Block, Snapped Mounting - 5060906


This zack marker strip offers an innovative solution for terminal marking by providing unlabelled white strips that can easily be customised using plotters or by hand. Engineered with versatility in mind, it is suitable for modular terminal blocks and electronic modules with deep marker grooves. The product supports various application types and conditions, ensuring its durability across multiple use-cases. The zack marker strips are designed for easy installation and are capable of accommodating a wide range of project specifications and environmental challenges, making them an essential addition to any professional's toolkit.

Features & Benefits


• Unlabelled strips allow custom labelling for flexibility

• Snapped mounting for quick and easy installation

• High wipe resistance increases durability in operations

• Conforms to environmental standards ensuring safety

• Custom memorialisation possible using plotters or hand labelling

Applications


• Ideal for modular terminal blocks in control cabinets

• Used with tall marker grooves in terminal block systems

• Effective in labelling wires and cables in electrical setups

• Suitable for use in any environment requiring clear identification

• Employed for efficient organisation of electrical terminal markers

Can it withstand extreme temperatures during operation?


Yes, it operates effectively between -40°C and 100°C.

Is it possible to label the strips by hand?


Yes, you can manually label the strips for customisation.

Will it fit various terminal block widths?


It is specifically designed for a width of 5.2mm.

Can the marker strips be separated if needed?


Yes, the multi-section strips can be easily separated.

Is the product compliant with environmental regulations?


Yes, it meets EU RoHS and REACH substance requirements.

관련된 링크들