Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
- RS 제품 번호:
- 803-9194
- 제조사 부품 번호:
- 0800307
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩3,440.00
재고있음
- 추가로 2026년 11월 23일 부터 484 개 단위 배송
- 추가로 2026년 11월 30일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 803-9194
- 제조사 부품 번호:
- 0800307
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UBE/D | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UBE/D | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Phoenix Contact UBE/D Series Marker, For Use With Terminal Block, Snapped Mounting - 0800307
This terminal strip marker carrier offers an efficient solution for clearly marking groups of terminals. Designed for seamless integration with NS 32 or NS 35/7.5 terminal strips, this product features a generous marking field of 40 x 17 mm, making it easy to label connections for enhanced organisation. Crafted with high-quality PA material, the marker carrier comes in a neutral grey tone, ensuring it blends well within various environments. This user-friendly component is purpose-built for durability, capable of withstanding ambient temperatures ranging from -40 °C to 100 °C, ideal for both operational and storage conditions.
Features & Benefits
• Durable PA material ensures long-lasting usage
• Snapped mounting design facilitates easy installation
• Operates in a temperature range of -40°C to 100°C
• Free from silicone and halogen for safety compliance
• Lightweight at 9g per piece for efficient handling
• Suitable for various terminal block configurations
Applications
• Used for marking electrical panels and terminal connections
• Ideal for signage in automation applications
• Suitable for labelling in mechanical assemblies
• Utilised in control cabinets for easy identification
Will it fit standard terminal block sizes?
It is designed for NS 32 and NS 35/7.5 strips.
Is it easy to install?
Yes, the snapped mounting type allows simple installation.
Can it be used in various industrial settings?
Yes, it is suitable for electrical and mechanical applications.
관련된 링크들
- Phoenix Contact, UBE/D + ES/KMK 3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE + ES/KMK 3 Polyamide Marker Carrier for use with E/UK end bracket or E/U end bracket