Phoenix Contact, UBE Polyamide Terminal Marker for use with Terminal Block
- RS 제품 번호:
- 518-260
- 제조사 부품 번호:
- 0803122
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩251,180.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
- 추가로 2026년 12월 11일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩251,180.00 | ₩25,118.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-260
- 제조사 부품 번호:
- 0803122
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UBE | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UBE | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact marker carrier is expertly designed to facilitate the clear and effective marking of terminal groups. Engineered for use with terminal strips NS 32 or NS 35/7.5, it boasts a generous lettering field size of 44 x 7 mm, ensuring ample space for identification. Crafted from high-quality PA material, it features a sleek grey finish (RAL 7042) that complements any industrial setting. With its robust construction, this product is built to withstand operational challenges, performing reliably even under extreme ambient conditions, ranging from -40 °C to 100 °C. The snap-in mounting type simplifies installation, making it an ideal choice for professionals seeking efficiency and functionality in their applications.
Durable construction ensures longevity in demanding environments
Easy snap-in installation saves valuable time during setup
Designed for clear visibility, enhancing operational clarity
Lightweight design reduces additional load on terminal strips
Materials used are free from silicone and halogen, promoting safety
Suited for a wide temperature range, accommodating various applications
관련된 링크들
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE/D + ES/KMK 3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE Marker Carrier for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UBE + ES/KMK 3 Polyamide Marker Carrier for use with E/UK end bracket or E/U end bracket
- Phoenix Contact, UCEMSP Polyamide Marker for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
