Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- RS 제품 번호:
- 284-3131
- 제조사 부품 번호:
- 0804073:0001
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩70,560.00
재고있음
- 추가로 2026년 11월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩7,056.00 | ₩70,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-3131
- 제조사 부품 번호:
- 0804073:0001
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | 3.5 mm Width Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With 3.5 mm Width Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker Card is a sheet of white material, horizontally printed with consecutive numbers from 1 to 10. It is designed for mounting and has an adhesive backing for easy attachment. Specifically tailored for terminal blocks with a width of 3.5 mm, this marker card comes with a total of 14 individual labels. The sequential numbering and adhesive mounting make it suitable for efficient and organized labelling of terminal blocks in various applications.
UV resistance
Wipe resistance according to DIN EN 61010 1
관련된 링크들
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK 3.81/2.8: 1- 10 Polyester Marker Card for use with Terminal Block
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series