Phoenix Contact Zack Marker Strip Flat for use with Terminal Block Width 5 mm

Subtotal (1 pack of 10 units)*

₩37,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,680 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,794.00₩37,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2169
제조사 부품 번호:
0808671:0001
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Zack Marker Strip Flat

For Use With

Terminal Block Width 5 mm

Colour

White

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact LGS:FORTL.ZAHLEN 1-10, ZBF 5 Series Marker Strip, For Use With Terminal Block, Width 5mm - 0808671:0001


This marker strip by Phoenix Contact is designed for terminal block widths of 5mm. It offers a flat design with 10 sections horisontally labelled with consecutive numbers from 1 to 10. The product is crafted to withstand a temperature range of -40°C to 100°C, ensuring durability and reliability in various environments.

Features & Benefits


• Zack marker strip flat design for easy installation and organisation

• 10 sections for clear labelling of terminal blocks

• Temperature-resistant from -40°C to 100°C for versatility in different conditions

• High-traffic marker strip for long-term use without degradation

• Compatible with a variety of terminal block widths for flexibility

Applications


• Ideal for use in electrical panels for clear terminal block identification

• Suitable for automation systems to streamline wiring organisation

Will this marker strip fit a 5mm terminal block?


Yes, the Phoenix Contact marker strip is designed specifically for terminal block widths of 5mm.

Can it withstand extreme temperatures?


Yes, it is temperature-resistant from -40°C to 100°C, making it suitable for various environments.

Is this marker strip suitable for use in high-traffic areas?


Yes, the Phoenix Contact marker strip is designed for durability and reliability in long-term use.

Can I label the sections on the marker strip?


Yes, the marker strip comes with horisontally labelled sections from 1 to 10 for clear identification.

How many sections does the marker strip have?


The marker strip features 10 sections, providing ample space for labelling terminal blocks.

관련된 링크들