Phoenix Contact Zack Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩19,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,390 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩1,966.00₩19,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-7880
제조사 부품 번호:
1050415
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Zack Marker Strip

For Use With

Terminal Block

Standards/Approvals

DIN EN 61010-1, RoHS, VDE

COO (Country of Origin):
DE

Phoenix Contact LGS:L1-N, ZB 5 Series Marker Strip, Latch Mount - 1050415


This marker strip is an important accessory for terminal blocks, facilitating clear identification in electrical installations and improving efficiency in industrial environments. Its quality labelling capabilities contribute to easier maintenance and troubleshooting, enhancing workflows in the automation and electronics sectors.

Features & Benefits


• Allows precise identification of terminal blocks with printed labels

• Customisation options are available to meet specific user requirements

• Made from durable white PA material suitable for varied environments

• Designed for terminal blocks with a width of 5.2mm

• Functions effectively across a wide temperature range for diverse applications

Applications


• Identifying components in modular terminal blocks

• Creating clear labels within electrical panels

• Suitable for environments that require robust marking solutions

• Effective for in high-density electronics modules

• Utilised in installations that need dependable and clear labelling

How can I customise the labels on the strips?


Customisation is available through a labelling service, where you can specify the text required for your application.

What is the installation process for these strips?


The installation process is straightforward with a snapped mounting type that allows quick attachment to terminal blocks without the need for tools.

What environmental conditions can these strips withstand?


These strips operate effectively in ambient temperatures from -40°C to 100°C, making them suitable for various applications.

What maintenance do the strips require?


These strips are designed to be maintenance-free, ensuring long-lasting functionality without the need for regular inspections or replacements.

관련된 링크들