Weidmüller, 83890 Polyamide (PA) Plain Plate for use with MCZ
- RS 제품 번호:
- 870-054
- 제조사 부품 번호:
- 8389030000
- 제조업체:
- Weidmüller
N
Subtotal (1 Bag of 50 units)*
₩440,716.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩440,716.00 | ₩8,814.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-054
- 제조사 부품 번호:
- 8389030000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Plain Plate | |
| For Use With | MCZ | |
| Series | 83890 | |
| Colour | Grey | |
| Material | Polyamide (PA) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Plain Plate | ||
For Use With MCZ | ||
Series 83890 | ||
Colour Grey | ||
Material Polyamide (PA) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmuller end plate provides a robust solution for modular Terminal housing, featuring a transparent hinged TOP plate for easy access to essential components and labelling options.
Constructed with five tension clamp connections for secure wiring
Transparent TOP plate allows for clear labelling and access to potentiometers
Compatible plug-in cross-connectors for interconnecting the three TOP connections
Available cover plate for sealing the housing securely
Compliant with RoHS regulations for environmental safety
Dimensions include a depth of 55.85 mm and height of 91 mm
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
