Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS 제품 번호:
- 565-761
- 제조사 부품 번호:
- 0828984
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩282,060.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩282,060.00 | ₩5,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 565-761
- 제조사 부품 번호:
- 0828984
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker carriers are tailored for versatility in labelling buttons and switches with a 22 mm diameter. Designed for seamless integration, these carriers come in a sleek black finish, ensuring that your labelling solutions not only stand out but also blend effortlessly with various installations. Crafted from durable PA material, they offer a flammability rating according to UL 94 V2, making them suitable for a range of applications with stringent safety standards. The product features spacious text fields, allowing for easy customisation with high-quality thermal transfer labels, while also providing environmental resilience with an operating temperature range of -40 °C to 105 °C. Achieving a blend of functionality and aesthetics, the marker carriers are perfect for those seeking reliable and safe labelling options.
Customisable labelling areas offer flexibility for specific applications
External dimensions accommodate standard button sizes effortlessly
Durable materials ensure longevity and performance under various conditions
Text fields are designed for clear visibility and easy identification
The flammability rating ensures compliance with safety regulations
관련된 링크들
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
