Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS 제품 번호:
- 557-375
- 제조사 부품 번호:
- 0827446
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩282,060.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩282,060.00 | ₩5,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 557-375
- 제조사 부품 번호:
- 0827446
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Carrier is expertly designed to accommodate a variety of buttons and switches with a diameter of 22 mm, offering a versatile solution for labelling needs. Featuring a sleek black finish and robust PA material construction, it ensures both durability and a professional appearance. Its practical dimensions allow for easy integration, and the text field provides ample space for clear identification, making it ideal for various applications. The innovative snap-in design allows for straightforward label replacement, ensuring that your labelling is always up-to-date. This product is particularly suitable for environments requiring consistent reliability, even under challenging conditions, enhancing operational efficiency in any setting.
Designed for universal compatibility with 22 mm buttons and switches
Snap-in design simplifies the process of label management
Constructed from high-quality PA material for enhanced durability
Black colour provides a professional and sleek appearance
Text field dimensions facilitate clear and readable labels
Capable of operating in extreme ambient temperatures from -40 °C to 105 °C
Mounting options include screw and rivet for flexible installation
관련된 링크들
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
