Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS 제품 번호:
- 521-817
- 제조사 부품 번호:
- 1051029:0171
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 521-817
- 제조사 부품 번호:
- 1051029:0171
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal marker is an essential accessory for ensuring clear and precise identification of terminal blocks. Designed specifically for a width of 6.2 mm, this product features a vertically labelled ten-section strip that sequentially displays numbers 171 to 180 in a crisp white colour. Crafted from high-quality PA material, it promises resilience, ensuring that your electrical installations are both organised and legible. This marker strip is not only easy to mount with its latching design but also boasts a flammability rating according to UL standards, ensuring added safety in demanding environments. Ideal for various applications, this product provides clarity and efficiency in your operations.
Novel design promotes easy identification in complex setups
Constructed from durable materials, ensuring longevity and reliability
Smooth number sequence enhances readability and reduces errors
Environmentally friendly components support sustainable practices
Ability to withstand extreme temperatures ensures performance reliability in diverse settings
Lightweight construction facilitates hassle-free handling and installation
Latching mount type provides secure positioning during use
Custom colour and print options can enhance workplace aesthetics and standards
관련된 링크들
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.QR : 171 - 180 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
