Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS 제품 번호:
- 519-610
- 제조사 부품 번호:
- 1051029:0411
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 519-610
- 제조사 부품 번호:
- 1051029:0411
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is specifically designed to streamline organisation in electrical installations. Featuring a 10-section design, the marker allows for clear identification with consecutive numbering from 411 to 420. Made from high-quality PA material and finished in white, it presents a professional appearance while ensuring longevity in diverse environments. The latching mounting type ensures a secure fit to terminal blocks with a width of 6.2 mm, making it an ideal solution for maintaining clarity and readiness in any terminal block application. This marker stands out not only for its functional attributes but also for its compliance with strict quality standards, ensuring reliable performance in demanding conditions.
Designed for easy identification of terminal blocks
Latching design ensures a firm and stable placement
Constructed from durable PA material for extended use
Offers UV resistance ensuring longevity even in sunlight
Wipe-resistant printing maintains clarity over time
Temperature range supports extreme conditions from -40 °C to 100 °C
Compliance with stringent industry standards ensures reliability
Ideal for both professional and DIY electrical setups
관련된 링크들
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
