Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS 제품 번호:
- 519-639
- 제조사 부품 번호:
- 0831714
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩768,600.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩768,600.00 | ₩76,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 519-639
- 제조사 부품 번호:
- 0831714
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (22X22) SR device marker offers an innovative solution for precise and efficient device identification. Designed with a sleek silver finish, this laser sheet product ensures high visibility and contrast, making it ideal for any professional setting. Each marker comes pre-fabricated, allowing for effortless application in various marking devices. With 56 individual labels, it caters to diverse applications while maintaining high standards of durability and performance. The thoughtful design promotes easy handling and user-friendly mounting, ensuring exceptional functionality across the board. Perfect for those looking to streamline their marking processes, this device marker stands out in terms of quality and reliability, fulfilling industry requirements with ease.
Stick-on device marking provides an efficient user experience
Prefabricated markers allow for optimal positioning in marking devices
High contrast silver top layer enhances readability
Adhesive mounting ensures secure application
Composed of ABS material, ensuring robustness and durability
Compatible with various marking technologies for added versatility
Resistant to UV light, ensuring longevity in varied environments
Wipe resistant to uphold clarity even in demanding conditions
Meets stringent environmental and regulatory compliance standards
관련된 링크들
- Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
