Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 5 units)*

₩137,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩137,280.00₩27,456.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
556-210
제조사 부품 번호:
0831665
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Device Marker

Product Type

Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact device marker is an essential solution for efficient equipment identification and organisation. Designed for versatility, it accommodates direct laser marking, ensuring that your labels are clear and durable over time. Built from high-strength aluminium, this product boasts an anodised surface that enhances its longevity while maintaining a lightweight profile. The marker is engineered for easy snapping into marker carriers, making installation convenient and user-friendly. Ideal for a variety of applications, it allows for precise labelling, with ample space in the text field for necessary information. This marker meets stringent quality standards and environmental conditions, providing reliability you can trust in diverse operating environments.

Fabricated from robust aluminium for increased strength and durability

Anodised surface offers enhanced resistance to wear and tear

Direct laser marking technology ensures precision in labelling

Designed for easy installation into marker carriers

Lightweight construction makes handling effortless during installation

Tested for environmental resilience, suitable for various conditions

UV stable, ensuring labels maintain integrity under sunlight exposure

관련된 링크들