Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩167,658.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩167,658.00₩16,766.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-516
제조사 부품 번호:
1051032:0034
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact marker for terminal blocks is designed to enhance organisation and identification within electric systems. With a practical white finish, it ensures clear visibility and easy reading, making it ideal for professional applications. Its unique design allows for latching mounting on terminal blocks with a width of 6.2 mm. The marker is not just about function, it also adheres to stringent material standards, showcasing a commitment to quality and performance. Built to withstand a wide range of environmental conditions, it offers UV resistance and a reliable operation temperature from -40 °C to 100 °C. Perfect for those who demand excellence, this marker serves as an essential tool for effective wiring management in various industrial settings.

Offers latching mounting for secure placement on terminal blocks

Crafted from high-quality PA material for durability

Designed with a consistent printing of '34' for easy identification

Provides UV resistance to maintain readability over time

Suitable for a broad operational temperature range

Free from silicone and halogen for safe use in sensitive environments

Text field dimensions allow for clear and concise labelling

관련된 링크들