Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 499-297
- 제조사 부품 번호:
- 1050033:0065
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩169,514.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩169,514.00 | ₩16,952.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 499-297
- 제조사 부품 번호:
- 1050033:0065
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN VDE 0611, ISO 4892-2:2013-03 (following), DIN 30646, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN VDE 0611, ISO 4892-2:2013-03 (following), DIN 30646, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labelled, white marker designed for terminal blocks with a width of 5.2 mm and a latching mounting type. It is UV resistant, meeting ISO 4892-2:2013-03, and features high wipe resistance in accordance with DIN EN 61010-1 (VDE 0411-1):2011-07 and DIN EN 62208 (VDE 0660-511):2012-06 (in parts). The marker operates within an ambient temperature range of -40 °C to 100 °C, making it suitable for harsh environments. Additionally, it complies with wipe resistance standards specified in DIN 30646 and DIN VDE 0611.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
관련된 링크들
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
