Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩169,514.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩169,514.00₩16,952.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-243
제조사 부품 번호:
1051032:0072
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 1), DIN EN 62208 (VDE 0660 511)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker is designed specifically for terminal blocks, offering a reliable solution for clear labelling in electrical applications. Crafted primarily from high-quality PA material, its white finish ensures optimal visibility, making identification effortless in various settings. The marker's dimensions are thoughtfully engineered to fit terminal blocks with a width of 6.2 mm, ensuring a snug and secure fit. With a remarkable operational temperature range from -40 °C to 100 °C, this product is built to endure challenging environments while maintaining its integrity. It’s perfect for professionals seeking a durable, high-performance labelling system that adheres to strict quality standards.

Labelled terminal marker ensures easy identification

Flammability rating according to UL 94 V2 enhances safety

Latching mounting type provides a secure attachment

Components are free from silicone and halogen, promoting safety

UV resistance ensures longevity in outdoor applications

Wipe resistance of inscriptions guarantees clarity over time

Ambient temperature range supports versatile operational uses

Meets important industry standards for reliability

관련된 링크들