Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- RS 제품 번호:
- 134-028
- 제조사 부품 번호:
- 2906630
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 134-028
- 제조사 부품 번호:
- 2906630
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Insert | |
| Accessory Type | Base Module | |
| For Use With | Honeywell C300 and RUSIO Series | |
| Series | VIP I/O-Marshalling | |
| Colour | Grey | |
| Standards/Approvals | FM 16USUS0155X, ANSI/IEC 60529, ANSI/ISA 60079-0, ANSI/ISA 60079-11, ANSI/ISA 60079-15, CSA 2431647, DIN EN 50178, IEC 60664, IECEx SIR 16.0088X, ISA S71.04.2013 G3, Sira 16ATEX4260X | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Insert | ||
Accessory Type Base Module | ||
For Use With Honeywell C300 and RUSIO Series | ||
Series VIP I/O-Marshalling | ||
Colour Grey | ||
Standards/Approvals FM 16USUS0155X, ANSI/IEC 60529, ANSI/ISA 60079-0, ANSI/ISA 60079-11, ANSI/ISA 60079-15, CSA 2431647, DIN EN 50178, IEC 60664, IECEx SIR 16.0088X, ISA S71.04.2013 G3, Sira 16ATEX4260X | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Phoenix Contact Base module is a versatile 8-channel I/O marshalling base element for universal use. With screw connection technology and compatibility with the Honeywell C300 and RUSIO series, this base module offers easy installation and high compatibility. The module also features terminals for discrete wiring or cable connection, ensuring flexibility and convenience.
Integrated carrier for IOA insertion and retention
Screw clamp field connections
Two isolated power bus options
Channels for marking accessories
Integrated DIN rail ground foot
관련된 링크들
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Tricon CX DCS Series
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling