Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- RS 제품 번호:
- 134-025
- 제조사 부품 번호:
- 2907025
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 134-025
- 제조사 부품 번호:
- 2907025
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Base Module | |
| Product Type | Insert | |
| For Use With | Honeywell C300 and RUSIO Series | |
| Series | VIP I/O-Marshalling | |
| Colour | Grey | |
| Standards/Approvals | ISA S71.04.2013 G3, DIN EN 50178, CSA 2431647, ANSI/ISA 60079-15, ANSI/ISA 60079-11, FM 16USUS0155X, Sira 16ATEX4260X, ANSI/IEC 60529, ANSI/ISA 60079-0, IEC 60664, IECEx SIR 16.0088X | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Base Module | ||
Product Type Insert | ||
For Use With Honeywell C300 and RUSIO Series | ||
Series VIP I/O-Marshalling | ||
Colour Grey | ||
Standards/Approvals ISA S71.04.2013 G3, DIN EN 50178, CSA 2431647, ANSI/ISA 60079-15, ANSI/ISA 60079-11, FM 16USUS0155X, Sira 16ATEX4260X, ANSI/IEC 60529, ANSI/ISA 60079-0, IEC 60664, IECEx SIR 16.0088X | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Phoenix Contact Base module is designed for universal use in VIP I/O marshalling systems. With its rugged metal DIN rail foot, it can be easily installed or removed from the rail. The module offers eight channels with four connections each, suitable for various wire sizes. It is compatible with the Honeywell C300 and RUSIO series, making it ideal for hazardous area applications. This base module provides reliable and efficient I/O marshalling solutions for industrial automation.
Integrated carrier for IOA insertion and retention
Screw clamp field connections
Two isolated power bus options
Channels for marking accessories
Integrated DIN rail ground foot
관련된 링크들
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Tricon CX DCS Series
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling