Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- RS 제품 번호:
- 131-689
- 제조사 부품 번호:
- 2901423
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩299,220.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩299,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-689
- 제조사 부품 번호:
- 2901423
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Accessory Type | Front Adapter | |
| For Use With | Honeywell C300 | |
| Series | VARIOFACE | |
| Standards/Approvals | UL Recognised, cUL Recognised, EN IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Component Terminal Block | ||
Accessory Type Front Adapter | ||
For Use With Honeywell C300 | ||
Series VARIOFACE | ||
Standards/Approvals UL Recognised, cUL Recognised, EN IEC 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter is specifically designed for redundant digital I/O cards, allowing for the connection of up to 16 digital channels. It features a 37-pos. D-SUB connector and is compatible with Honeywell C300 Series C I/O systems. The front adapter is preassembled, making it easy to connect system cables directly to I/O modules. With functional insulation and overvoltage protection, this adapter ensures reliable operation in a variety of industrial settings.
Connects up to 16 digital channels
Preassembled for easy installation
Functional insulation and overvoltage protection
Secure connections with 37-pos. D-SUB connector
Redundant digital I/O card connections
Simplifies cable connections to I/O modules
관련된 링크들
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact, VARIOFACE Front Adapter for use with Allen-Bradley Controllogix, Honeywell PlantScape
- Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline HD Module
- Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400