Phoenix Contact, VARIOFACE Front Adapter for use with Inline HD Module
- RS 제품 번호:
- 131-677
- 제조사 부품 번호:
- 2900889
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩163,720.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩163,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-677
- 제조사 부품 번호:
- 2900889
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Component Terminal Block | |
| For Use With | Inline HD Module | |
| Series | VARIOFACE | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Component Terminal Block | ||
For Use With Inline HD Module | ||
Series VARIOFACE | ||
Standards/Approvals EN/IEC 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter designed for VARIOFACE Inline HD modules. It allows for the transfer of 8 digital signals, making it an essential component for your automation setup. With functional insulation and a maximum operating voltage of 60 V DC, this front adapter ensures reliable and safe performance. It is also equipped with plug-in connections for easy installation. This product is made to order and non-returnable, so you can be confident that it is tailored to meet your specific requirements.
Functional insulation for operational safety
Operating voltage up to 60 V DC
Plug-in connections for ease of installation
Customizable and made to order
Efficient signal transfer and management
관련된 링크들
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-1500
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with Allen-Bradley Controllogix, Honeywell PlantScape