Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module

Subtotal (1 unit)*

₩294,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩294,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
131-676
제조사 부품 번호:
2302777
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Component Terminal Block

Accessory Type

Front Adapter

For Use With

Inline Module

Series

VARIOFACE

Standards/Approvals

EN/IEC 60664-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact front adapter designed for transferring 32 digital signals. It is part of the VARIOFACE product family and provides functional insulation and insulation characteristics including air clearances and creepage distances. The adapter is suitable for use with PHOENIX CONTACT Inline controllers and compatible I/O cards, such as IB IL 24 DI 32/HD-PAC and IB IL 24 DO 32/HD-PAC. Its plug-in connection method and 14-position field level connection make installation easy and convenient. With dimensions of 44 mm width, 66.5 mm height, and 33.85 mm depth, this front adapter provides a compact and space-saving solution. It is built to withstand a wide range of environmental conditions, with a degree of protection of IP20 (module) and IP54 (installation location) and an ambient temperature range of -20°C to 50°C.

Transfers 32 digital signals efficiently

Functional insulation for safe operation

Insulation characteristics for added reliability

Operates at ≤ 60 V DC voltage

Supports up to 1 A per branch

Easy plug-in installation with 14 positions

관련된 링크들