Endress+Hauser TMT Temperature Transmitter RTD Input 36V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩221,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩221,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
328-835
제조사 부품 번호:
TMT36-AAA1B1ABA1B2C1
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Input Type

RTD

Product Type

Temperature Transmitter

Output Type

Analogue

Series

TMT

Maximum Supply Voltage

36V

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Endress+Hauser iTEMP TMT36 Temperature transmitter


iTEMP TMT36 IO-Link temperature transmitter for accurate and reliable 1-channel RTD measurements in process industries.

The iTEMP TMT36 is a dependable and enduring single-channel IO-Link temperature head transmitter designed with a form B connection head. Achieving precise temperature measurements for RTD sensors is enhanced through individual transmitter-sensor matching using Callendar van Dusen linearization. With IO-Link capability, the iTEMP TMT36 can be seamlessly integrate into all modular Endress+Hauser thermometers, enabling the digitization of a broader range of applications with specific requirements utilizing IO-Link technology.

Diagnostics information according to NAMUR NE107

Easy and cost effective solution through digital communication via IO Link

Features & Benefits


Optional push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.

Digitize the last mile of your plant with the iTEMP TMT36 IO-Link temperature head transmitter.

관련된 링크들