RS PRO K Type Thermocouple Connection Cable Mini Plug to Mini Plug for Use with Male/Male of Thermocouple K With
- RS 제품 번호:
- 788-7122
- Distrelec 제품 번호:
- 304-19-755
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩19,760.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 788-7122
- Distrelec 제품 번호:
- 304-19-755
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Temperature Probe Cable | |
| Accessory Type | K Type Thermocouple Connection Cable Mini Plug to Mini Plug | |
| For Use With | Male/Male of Thermocouple K With Miniature Connection | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Temperature Probe Cable | ||
Accessory Type K Type Thermocouple Connection Cable Mini Plug to Mini Plug | ||
For Use With Male/Male of Thermocouple K With Miniature Connection | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Type K and T Curly Cable Mini plug to Mini plug
1m curly polyurethane cable with moulded mini plug connector at both ends. Complete waterproof assembly.
Polyurethane cables are used in place of the standard polyurethane for the following reasons:
Greater retractability
Enhanced memory of its curl
Non–Toxic
Greater mechanical strength for durability
12 X 0.2mm wires used internally for greater strength
PTFE inner insulation for strength and retractability
Type K Thermocouple: Class I (±1.5°C ±0.25%)
Type T Thermocouple: 1/2 Class I (±0.25°C ±0.15%)
관련된 링크들
- RS PRO Cable Mini Plug to Mini Plug for Use with Male/Male of Thermocouple T with Miniature Connection
- Molex, Mini50 Nylon Male Cavity Plug for use with Mini 50
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, RoHS, JIS Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, IEC, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, RoHS Compliant, ANSI Standard
- Fluke Test Lead Kit With 1 Pair (Red/Black) Of Test Leads With 4 mm Banana Plug And Mini-Hooks
- Siemens PCF FOC Series Plug Component for Use with For Connection of PCF Fibre-Optic Cables
- Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High