Siemens PCF FOC Series Plug Component for Use with For Connection of PCF Fibre-Optic Cables

Subtotal (1 unit)*

₩13,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-9072
제조사 부품 번호:
6GK1900-0KB00-0AC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Plug Component

Accessory Type

Simplex Crimp Connector

Series

PCF FOC

For Use With

For Connection of PCF Fibre-Optic Cables

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

비준수

COO (Country of Origin):
DE

Siemens Plug Component, 180° Cable Outlet, Simplex Connector - PCF FOC Series - 6GK1900-0KB00-0AC0


Directly send information across your PLC network with this plug component from Siemens. It's made to connect with PCF fibre optic components, communicating data between your automation equipment. A rapid transfer rate of 9.6kbit/s, or 12Mbit/s when linked to a PROFIBUS system, delivers fast performance to boost your workflow. This unit features a simplex connector type that installs with a permanent and gas-tight crimp connection method, making it ideal for industrial settings. Plastic cladding separates the crimp connector from the wire to keep the sheath out of harm's way when integrating this product into your IT infrastructure or automated control networks.

Features & Benefits


• IP20 rating indicates it's touch-proof and resistant to anything larger than 12mm

• Built-in strain relief gives it longevity

• Plastic material resists corrosion and impact

• Low weight of 20g helps to keep your setup light

• Silicon-free for a more environmentally friendly choice

What are the dimensions of this plug component?


The product has compact dimensions of 6.1 (H) x 9.4 (W) x 29.9mm (D), so it slots seamlessly into tight areas.

관련된 링크들