최근 검색 기록

    Temperature & Humidity Sensor ICs

    Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

    These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

    The RS offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

    Types of Temperature Sensor

    • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
    • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
    • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

    Types of Humidity Sensor

    • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
    • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
    • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

    823 표시되는 제품 Temperature & Humidity Sensor ICs

    개당가격(1500개가 1릴안에)
    ₩9,567.32
    RS PRO
    Temperature
    Digital
    I2C
    ±0.2°C
    Surface Mount
    6
    -40 °C
    -40 → +120 °C
    +120 °C
    2.1 V
    3.6 V
    DFN
    3mm
    1.1mm
    -
    3mm
    RS PRO
    Temperature & Humidity
    Digital
    I2C
    1.5%RH
    Surface Mount
    8
    -
    -
    -
    2.15 V
    5.5 V
    DFN
    2.5mm
    0.9mm
    -
    2.5mm
    개당
    ₩2,632.00
    RS PRO
    Humidity Sensor
    Analogue
    Analogue
    ±3%RH
    Plug-In Mount
    2
    +0 °C
    -
    +50 °C
    -
    5.5 V
    -
    -
    -
    -
    -
    개당
    ₩4,837.24
    RS PRO
    Humidity Sensor
    Analogue
    Analogue
    ±3%RH
    Plug-In Mount
    2
    +0 °C
    +0 → +60 °C
    +60 °C
    -
    -
    SIP
    -
    -
    -
    -
    개당
    ₩36,242.64
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±4%RH
    Through Hole
    4
    -25 °C
    -25 → +85 °C
    +85 °C
    2.3 V
    5.5 V
    SIP
    4.9mm
    3.9mm
    HumidIcon HIH6100
    1.905mm
    개당
    ₩92,289.20
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    4.17mm
    8.59mm
    HIH-4000
    2.03mm
    • RS 제품 번호 781-4948P
    • 제조사 부품 번호 CAT34TS02VP2GT4C
    개당(릴로 공급됨)
    ₩1,022.72
    onsemi
    Temperature
    Digital
    Serial-I2C, SMBus
    ±1°C
    Surface Mount
    8
    -20 °C
    -20 → +125 °C
    +125 °C
    3.6 V
    3.3 V
    TDFN
    3.1mm
    0.75mm
    -
    2.1mm
    개당
    ₩80,388.80
    Honeywell
    Humidity Sensor
    Analogue
    Analogue
    ±3.5%RH
    Through Hole
    3
    -40 °C
    -40 → +85 °C
    +85 °C
    4 V
    5.8 V
    SIP
    4.17mm
    8.59mm
    HIH-4000
    2.03mm
    • RS 제품 번호 352-256P
    • 제조사 부품 번호 MCP9701T-E/LT
    개당(릴로 공급됨)
    ₩868.56
    Microchip
    Temperature
    Voltage
    Current
    ±4°C
    Surface Mount
    5
    -
    -
    -
    -
    -
    -
    -
    -
    MCP
    -
    • RS 제품 번호 210-4382
    • 제조사 부품 번호 ZTP-115
    개당가격(2개가 1팩안에)
    ₩4,765.80
    Amphenol Advanced Sensors
    -
    Analogue
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 210-4381
    • 제조사 부품 번호 ZTP-115
    개당가격(1000개가 1봉지안에)
    ₩3,684.80
    Amphenol Advanced Sensors
    -
    Analogue
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(2개가 1팩안에)
    ₩15,011.80
    Bosch Sensortec
    Temperature
    Digital
    I2C, SPI
    ±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
    Surface Mount
    8
    -40 °C
    -40 to +85 °C
    +85 °C
    1.2 V
    3.6 V
    LGA
    3mm
    0.93mm
    -
    3mm
    개당(릴로 공급됨)
    ₩5,903.20
    Sensirion
    Temperature & Humidity
    Digital
    Serial-I2C
    ±0.3 °C, ±2%RH
    Surface Mount
    8
    -40 °C
    -40 to +125 °C
    +125 °C
    2.4 V
    5.5 V
    DFN
    2.6mm
    1mm
    -
    2.6mm
    개당가격(500개가 1테이프안에)
    ₩12,439.96
    Bosch Sensortec
    Temperature
    Digital
    I2C, SPI
    ±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
    Surface Mount
    8
    -40 °C
    -40 to +85 °C
    +85 °C
    1.2 V
    3.6 V
    LGA
    3mm
    0.93mm
    -
    3mm
    • RS 제품 번호 210-4385
    • 제조사 부품 번호 ZTP-148SR
    개당가격(2개가 1팩안에)
    ₩2,791.80
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩23,236.80
    Honeywell
    Temperature & Humidity
    Digital
    Serial-I2C
    ±3%
    Through Hole
    4
    -40 °C
    -40 → 100 °C
    +100 °C
    2.3 V
    5.5 V
    SIP
    4.9mm
    8.9mm
    HIH7000
    1.9mm
    개당가격(5개가 1팩안에)
    ₩3,352.04
    Texas Instruments
    Temperature
    Digital
    Serial-2 Wire, SMBus
    ±1%
    Surface Mount
    6
    -
    -40 → 125 °C
    -
    -
    -
    SOT-5X3
    -
    -
    -
    -
    • RS 제품 번호 262-6163
    • 제조사 부품 번호 SHT30A-DIS-B2.5kS
    개당
    ₩6,185.20
    Sensirion
    Temperature & Humidity
    Digital
    I2C
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 202-5947
    • 제조사 부품 번호 2521020222501
    개당가격(5개가 1팩안에)
    ₩2,695.92
    Wurth Elektronik
    Temperature
    Digital
    I2C
    ±0.25%
    Surface
    6
    -
    -40 to 125 °C °C
    -
    -
    -
    UDFN
    -
    -
    -
    -
    • RS 제품 번호 893-7070
    • 제조사 부품 번호 G-NICO-001
    개당가격(5개가 1봉지안에)
    ₩4,515.76
    TE Connectivity
    Temperature
    Analogue
    -
    ±0.4°C
    Surface Mount
    3
    -55 °C
    -55 to +160 °C
    +160 °C
    -
    -
    SOT-23
    3.05mm
    1.12mm
    -
    2.64mm
    페이지 당 결과 수