Amphenol Advanced Sensors ZTP-115 Series, Analogue Output Sensor ZTP-115 Thermometric, 4-Pin TO-5
- RS 제품 번호:
- 210-4381
- 제조사 부품 번호:
- ZTP-115
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 Bag of 1000 units)*
₩3,848,360.00
일시적 품절
- 2026년 9월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 - 1000 | ₩3,848.36 | ₩3,847,984.00 |
| 2000 - 3000 | ₩3,771.28 | ₩3,770,904.00 |
| 4000 + | ₩3,696.08 | ₩3,695,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-4381
- 제조사 부품 번호:
- ZTP-115
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Product Type | Sensor ZTP-115 Thermometric | |
| Output Type | Analogue | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Package Type | TO-5 | |
| Series | ZTP-115 | |
| Standards/Approvals | RoHS | |
| Width | 3.6 mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Product Type Sensor ZTP-115 Thermometric | ||
Output Type Analogue | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Package Type TO-5 | ||
Series ZTP-115 | ||
Standards/Approvals RoHS | ||
Width 3.6 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors ZTP-115 Thermometric is a Thermopile Infrared (IR) Sensors consist of thermo-elements, flat infrared filter and a thermistor for temperature compensation, all in a hermetically-sealed package. There are also a variety of filters available to help maximize performance in specific applications. Thermopile IR Sensors are used for non-contact surface temperature measuring.
Non-contact measurement.
Wider surface area measurement.
Small-size sensor package.
Included ambient temperature (thermistor) sensor for compensation.
High sensitivity.
Fast response time.
Low cost.
RoHS compliant.
관련된 링크들
- Amphenol Advanced Sensors ZTP-115 Series, Analogue Output Sensor ZTP-115 Thermometric, 4-Pin TO-5
- Amphenol Advanced Sensors ZTP-148SR Series Thermopile IR Sensor, 4-Pin TO-18
- Amphenol Advanced Sensors ChipCap 2 Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C,
- Amphenol Advanced Sensors ChipCap 2 Series, Digital, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C,
- Amphenol Advanced Sensors CC2A35 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin
- Amphenol Advanced Sensors T9602 Series, Analogue, Digital Output Temperature & Humidity Sensor, Cable, I2C, ±2 %, 4-Pin
- Amphenol Advanced Sensors Temperature Sensor, 2 %