Amphenol Advanced Sensors ChipCap 2 Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C,
- RS 제품 번호:
- 257-9492
- 제조사 부품 번호:
- CC2A23
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,020.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩17,020.00 |
| 10 - 24 | ₩16,680.00 |
| 25 - 49 | ₩16,360.00 |
| 50 - 74 | ₩15,840.00 |
| 75 + | ₩15,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-9492
- 제조사 부품 번호:
- CC2A23
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Series | ChipCap 2 | |
| Width | 4mm | |
| Height | 1.9mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Series ChipCap 2 | ||
Width 4mm | ||
Height 1.9mm | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors telaire chip cap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package. Individually calibrated and tested, chip cap 2 performs at ±2% from 20% to 80% RH, and is simple and ready to use without further calibration or temperature compensation.
Fully calibrated and temperature compensated
Digital or analogue output with alarm function
Precision & accuracy ±2%RH, ±0.3°C, 14 bit
Free operating voltage
Low current consumption
SMD package for automated assembly
Reliable in harsh environments
관련된 링크들
- Amphenol Advanced Sensors ChipCap 2 Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C,
- Amphenol Advanced Sensors ChipCap 2 Series, Digital, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C,
- Amphenol Advanced Sensors T9602 Series, Analogue, Digital Output Temperature & Humidity Sensor, Cable, I2C, ±2 %, 4-Pin
- Amphenol Advanced Sensors CC2D33 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±3 %,
- Amphenol Advanced Sensors CC2D35 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±3 %,
- Amphenol Advanced Sensors CC2A35 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin
- Amphenol Advanced Sensors MCP9801 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±2 %,