Texas Instruments LMT70 Series, Analogue Output Temperature, Surface Mount, ±0.13°C, 4-Pin DSBGA
- RS 제품 번호:
- 252-8522
- 제조사 부품 번호:
- LMT70YFQT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 252-8522
- 제조사 부품 번호:
- LMT70YFQT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Analogue | |
| Sub Type | Temperature | |
| Accuracy | ±0.13°C | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Package Type | DSBGA | |
| Length | 914μm | |
| Height | 914μm | |
| Series | LMT70 | |
| Width | 600μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Temperature | ||
Output Type Analogue | ||
Sub Type Temperature | ||
Accuracy ±0.13°C | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Package Type DSBGA | ||
Length 914μm | ||
Height 914μm | ||
Series LMT70 | ||
Width 600μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments LMT85 Series, Analogue Output Temperature & Humidity Sensor, Through Hole Mount, ±0.4°C, 5-Pin
- Texas Instruments LMT01 Series, Digital Output Digital Temperature Sensor, Surface Mount, 1 Wire, ±0.7°C, 2-Pin TO-92
- Texas Instruments, Digital Output Temperature Sensor, Surface Mount, SMBus, I2C, ±1°C, 8-Pin DSBGA
- Texas Instruments TMP103 Series, Digital Output Temperature, Surface Mount, 2 Wire, ±1°C, 6-Pin DSBGA
- Texas Instruments LM20 Series, Voltage Output Temperature, Surface Mount, Analogue, ±2.5°C, 5-Pin SC-70
- Texas Instruments TMP Series, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C, 4-Pin DSBGA
- Texas Instruments, Voltage Output Temperature Sensor, Analogue, 3-Pin SOT-23
- Texas Instruments LM45 Series, Analogue Output Temperature Sensor, Surface Mount, Analogue, ±3°C, 3-Pin SOIC