Texas Instruments, Digital Output Temperature Sensor, Surface Mount, SMBus, I2C, ±1°C, 8-Pin DSBGA
- RS 제품 번호:
- 252-8576
- 제조사 부품 번호:
- TMP421YZDT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 250 units)*
₩603,500.00
마지막 RS 재고
- 최종적인 250 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 + | ₩2,414.00 | ₩603,650.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8576
- 제조사 부품 번호:
- TMP421YZDT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature | |
| Interface Type | SMBus, I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DSBGA | |
| Width | 182mm | |
| Length | 182mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 20mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature | ||
Interface Type SMBus, I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DSBGA | ||
Width 182mm | ||
Length 182mm | ||
Standards/Approvals RoHS, REACH | ||
Height 20mm | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments, Digital Output Temperature Sensor, Surface Mount, SMBus, I2C, ±1°C, 8-Pin DSBGA
- Texas Instruments TMP Series, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C, 4-Pin DSBGA
- Texas Instruments TMP103 Series, Digital Output Temperature, Surface Mount, 2 Wire, ±1°C, 6-Pin DSBGA
- Texas Instruments TMP116 Series, Digital Output Digital Temperature Sensor, PCB, SMBus, Serial-2 Wire, Serial-I2C, ±3°C,
- Texas Instruments TMP117 Series, Digital Output Digital Temperature Sensor, PCB, Serial-I2C, Serial-2 Wire, SMBus, ±3°C,
- Texas Instruments TMP117 Series, Digital Output Temperature, Surface Mount, SMBus, I2C, ±0.1°C, 6-Pin WSON
- Texas Instruments TMP117 Series, Digital Output Temperature, Surface Mount, I2C, SMBus, ±0.1°C, 6-Pin WSON
- Texas Instruments TMP75 Series, Digital Output Temperature, Surface Mount, I2C, SMBus, ±0.5°C, 8-Pin SOIC