Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩818,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 10일 부터 29 개 단위 배송
  • 추가로 2026년 11월 20일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩818,040.00-
5 +₩673,260.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
611-8359
제조사 부품 번호:
3216/CC/VH/RRXX/R
제조업체:
Eurotherm
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eurotherm

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

3

Maximum Current

100A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

264V ac

Digital Comms

Modbus RTU Slave, Modbus RTU Master Broadcast

Diagnostics

Heater Diagnostics, SSR Failure, Short Circuit

Maximum Voltage

264V ac

Display Type

LCD Backlight

Standards/Approvals

CCC, EAC, BS EN61010, UL, BS EN61326, CE, EN14597 TR, cUL

Width

96mm

IP Rating

IP65

Length

101mm

Series

3200

Input Type

PT1000, 4 to 20 mA, Linear: 0 to 80 mV, Type B Thermocouple, 0 to 20 mA

Mount Type

Panel

Panel Depth

101mm

COO (Country of Origin):
GB

Eurotherm Temperature Controller


The Eurotherm 3216 temperature controller has a supply voltage ranging from 85VAC to 264VAC. This standard controller has a width of 48mm and a height of 48mm and depth of 101mm (1/16 DIN) device. It has 3 relay outputs. It has quick and easy commissioning. It has quick and easy commissioning. It has clear information about the process of scrolling and custom messages. The custom alarm messages facilitate easy understanding. It also has a provision for recipe selection from the operator interface. It is enabled with an internal timer and setpoint programming. There is an integral ammeter for instant alerts regarding heater faults. Additionally, it has a remote setpoint solution for multi-zone applications.

Features and Benefits


Analogue retransmission

Current monitoring

Custom alarm messages for easy understanding

Expert configuration via PC wizard with online help

Heater failure detection

Modbus SP retransmission

Multi-language support (English, German, French, Italian and Spanish)

Programmable with iTools Configuration Software when used with configuration clip

Recipe selection from operator interface

Safety Messaging via 4 digit starburst display for simple visual indication of the process status

Universal inputs are B, J, K, L, N, R, S, T, C, PT100, 0mV to 80mV, 0mA to 20mA, 4mA to 20mA

Applications


Heat treatment

Hot runner

Ovens & chillers

Plastics extrusion

Stress relieving

Thermal forming

Certifications


AMS2750D

BS EN61326

CE certified

cUL approved (file E57766)

DIN 3440 (3216 only) suitable for use in Nadcap

EN14597 TR

EN14597 TR

GOST-R

IP65 rated

관련된 링크들