West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Alarm, Transmitter 240V ac On-Off

Subtotal (1 unit)*

₩976,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩976,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-8243
제조사 부품 번호:
P6100-2-2-1-7-0-0-2
제조업체:
West Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

West Instruments

Output Type

Alarm, Transmitter

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

24 W

Maximum Voltage

280V

Display Type

Dual 4 Digit LED

Width

48mm

Standards/Approvals

CE, UL & ULC recognised

IP Rating

IP20, IP66

Length

10mm

Mount Type

Panel Mount

Input Type

Thermocouple

Series

P6100

Panel Depth

100mm

COO (Country of Origin):
GB

West 6100+ Temperature Controller


The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection

• Plug in output modules allows installing just the functions needed

• Expanded user-selectable operator modes

• User-selectable plug-and-play output cards

• Process and loop alarms

• Adjustable hysteresis

• Optional analogue Remote Setpoint Input

• Optional 10 V SSR driver

• Improved Windows PC configuration software

• Improved easy to use HMI

• Jumperless input configuration

• Auto-hardware recognition

• Faster communication speeds

• More security options

• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers


관련된 링크들