West Instruments P6100 Temperature Control Module, 3 Output Linear 48V ac PID Controller, On-Off
- RS 제품 번호:
- 328-802
- 제조사 부품 번호:
- P6100-1700020
- 제조업체:
- West Instruments
Subtotal (1 unit)*
₩877,244.00
일시적 품절
- 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩877,244.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 328-802
- 제조사 부품 번호:
- P6100-1700020
- 제조업체:
- West Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | West Instruments | |
| Output Type | Linear | |
| Product Type | Temperature Control Module | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | PID Controller, On-Off | |
| Maximum Supply Voltage | 48V ac | |
| Auxiliary Power Supply | 24 V dc | |
| Digital Comms | 1200 to 19200 Baud, ASCII Protocol, Modbus, RS485 | |
| Display Type | LED | |
| Maximum Voltage | 280Vrms | |
| Standards/Approvals | CE, UL & ULC recognised | |
| IP Rating | IP20, IP66 | |
| Length | 100mm | |
| Width | 48mm | |
| Input Type | J Type Thermocouple, PT100, RTD | |
| Series | P6100 | |
| Panel Depth | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 West Instruments | ||
Output Type Linear | ||
Product Type Temperature Control Module | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -20°C | ||
Control Type PID Controller, On-Off | ||
Maximum Supply Voltage 48V ac | ||
Auxiliary Power Supply 24 V dc | ||
Digital Comms 1200 to 19200 Baud, ASCII Protocol, Modbus, RS485 | ||
Display Type LED | ||
Maximum Voltage 280Vrms | ||
Standards/Approvals CE, UL & ULC recognised | ||
IP Rating IP20, IP66 | ||
Length 100mm | ||
Width 48mm | ||
Input Type J Type Thermocouple, PT100, RTD | ||
Series P6100 | ||
Panel Depth 10mm | ||
- COO (Country of Origin):
- GB
The West Instruments Temperature And Process Controller offers versatile control types, including Full PID with Pre-tune, Self-tune, manual tuning, or On-Off control. It supports heat only or heat and cool applications. The controller features Auto/Manual selection, which can be chosen from the front panel or via digital input, with bumpless transfer for smooth operation. It provides up to 3 output configurations, which can be used for control, alarm, 24VDC transmitter power supply, or retransmission of process values or setpoints. The controller offers high accuracy of ±0.1% of the input range and ±1 LSD, with T/C CJC accuracy better than 1°C.
Jumperless configuration
Auto detected hardware
Process and loop alarms
Modbus and ASCII protocol
IP66 rated for front panel protection
CE and UL recognised
관련된 링크들
- West Instruments P6100 Temperature Control Module, 3 Output Linear 48V ac On-Off, PID Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Linear 48V ac PID Controller, On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 1 Input, 1 Output Linear 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac/dc On-Off
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V On-Off, PID Controller
- West Instruments P6100 Temperature Control Module 1 Input, 3 Output Relay 48V On-Off, PID Controller
- West Instruments P6100 DIN Rail, Panel PID Temperature Controller, 1 Output SSR 240V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller, 1 Output Relay 65V ac/dc On-Off