Turck Programming Adaptor for FDT/DTM & HART for use with FDT/DTM HART Enabled Turck Devices

Subtotal (1 unit)*

₩415,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩415,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-6608
제조사 부품 번호:
IM-PROG III
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Product Type

Programming Adaptor for FDT/DTM & HART

For Use With

FDT/DTM HART Enabled Turck Devices

Standards/Approvals

No

COO (Country of Origin):
DE

Turck Programming Adapter for FDT/DTM, HART Programming - IM-PROG III


This programming adapter is designed for FDT/DTM and HART programming, providing a safe and potential-free connection between devices and PCs. With features like galvanic separation and LED display, it ensures efficient programming for various applications.

Features & Benefits


• USB to 3.5mm Jack cable for seamless connectivity

• Galvanic separation for a safe connection

• LED display for transmit and receive activities

• Driver support for Windows XP, Windows 7, and Linux

• Compact dimensions for easy handling

Applications


• For programming HART enabled Turck devices

• Suitable for automation, electronics, and mechanical industries

Can it support Windows 10 operating system?


Yes, the programming adapter supports Windows XP, Windows 7 (32 and 64 bit), and Linux.

Will it provide insulation voltage of 500VAC?


Yes, the programming adapter ensures insulation voltage of 500VAC for safety.

Is it compatible with devices from other manufacturers?


The programming adapter is specifically designed for FDT/DTM and HART programming of Turck devices but may be compatible with devices from other manufacturers based on specifications.

관련된 링크들