Turck 2 Channel Galvanic Barrier, Hart Communication, IECEx/ATEX
- RS 제품 번호:
- 808-6538
- 제조사 부품 번호:
- IM33-22EX-HI/24VDC
- 제조업체:
- Turck
Subtotal (1 unit)*
₩972,160.00
제조사가 재고 비축중
- 2027년 4월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩972,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 808-6538
- 제조사 부품 번호:
- IM33-22EX-HI/24VDC
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx/ATEX | |
| Terminal Type | Screw | |
| Safety Current Resistance | 331Ω | |
| Supply Voltage | 24V dc | |
| IP Rating | IP20 | |
| Maximum Safety Voltage | 250V | |
| Signal Type | Hart Communication | |
| Minimum Operating Temperature | -25°C | |
| Maximum Safety Current | 95mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TÜV 00 ATEX 1595, SIL 2 acc. to EXIDA FMEDA, TÜV 06 ATEX 552977 X | |
| Series | IM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx/ATEX | ||
Terminal Type Screw | ||
Safety Current Resistance 331Ω | ||
Supply Voltage 24V dc | ||
IP Rating IP20 | ||
Maximum Safety Voltage 250V | ||
Signal Type Hart Communication | ||
Minimum Operating Temperature -25°C | ||
Maximum Safety Current 95mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TÜV 00 ATEX 1595, SIL 2 acc. to EXIDA FMEDA, TÜV 06 ATEX 552977 X | ||
Series IM | ||
- COO (Country of Origin):
- DE

Turck Galvanic Barrier, ATEX-Approved, Isolating Transducer Type - IM Series - IM33-22EX-HI/24VDC
For safe signal processing and transmission in hazardous work areas, choose this galvanic barrier from Turck. It's an isolating transducer that does double duty, building a 2.5kV barrier between the input and output to prevent surges while also converting analogue signals to measurable electrical values. Its innovative 2-channel HART interface enables bi-directional communication, so you can transmit and receive data simultaneously. The component's polycarbonate/ABS housing provides the impact resistance it needs for use in rugged settings. It weighs just 146g, so it won't put pressure on your mounting surface, whether it's a DIN rail or the equipment panel.
Features & Benefits
• Compact dimensions of 110 (H) x 110 (W) x 18mm (D) make it a space-efficient choice for tight setups
• MTTF of 125 years assures you of long-lasting performance
• Screw terminals simplify wire connections
• Safe to use in demanding conditions, thanks to an operating temperature range of -25°C to +70°C
Applications
• Medical equipment
• Industrial automaton
• Power distribution plants
Is this component flame-resistant?
Yes, it stops burning in 10 seconds or less in the event of a fire, so it helps prevent the spread of flames.
Isolating Transducer
Professional range of galvanically isolated Isolating transducers for the transmission of a unattenuated output signal to the non-Ex area. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications
Features of the IM Isolating Transducer Series
Suitable for Zone 2 installation
Safety Integrity Level (SIL) 2
Removable screw-termination terminal blocks, with 2mm test box
Complete galvanic isolation
4 - 20mA input & output circuits
Supports HART communication and 2-wire active & passive 3-wire transmitters
Connection for HART handheld unit supported
Turck Banner DIN Rail Mounting
Standards
ATEX, IECEx, FM, UL, GOST
관련된 링크들
- Turck Galvanic Barrier, IECEx/ATEX
- Turck Galvanic Barrier, Analogue, IECEx/ATEX
- Turck 2 Channel Galvanic Barrier, Analogue, IECEx/ATEX
- Turck Galvanic Barrier, ATEX, IECEx
- Turck Galvanic Barrier, IECEx, ATEX
- Turck 2 Channel Galvanic Barrier, IECEx/ATEX
- Turck 2 Channel Galvanic Barrier, IECEx, ATEX
- Turck 2 Channel Galvanic Barrier, Digital, IECEx/ATEX