Omron RS232C Communication Unit

Subtotal (1 unit)*

₩194,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩194,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-0688
제조사 부품 번호:
E53-CN01N2
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

RS232C Communication Unit

IP Rating

IP66, IP20, IP00

Standards/Approvals

Class A, EN 61010-1 (IEC 61010-1), EN 61326, UL 61010-1, EN 55011 Group 1, EN 61000-4-11, EN 61000-4-2, EN 61000-4-6, EN 61000-4-8, CSA C22.2 No. 1010-1, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3

COO (Country of Origin):
CN

Omron RS232C Communication Unit, For Use With E5CN-H Series - E53-CN01N2


This RS232C communication unit is designed for seamless connectivity with the E5CN-H series digital temperature controllers. This compact device enables efficient serial communication, enhancing the performance of industrial applications. The unit is engineered to facilitate real-time data transfer, improving system control and monitoring capabilities.

Features & Benefits


• Facilitates RS232C interface for reliable serial communication

• Enables straightforward integration with Omron communication devices

• Supports E5CN-H series for enhanced connectivity options

• Offers robust industrial communication solutions for automation

• Ideal for PLC communication units enhancing operational efficiency

• Compact design ensures space-efficient deployment in panels

Applications


• Used with E5CN-H series for real-time data monitoring

• Effective in industrial settings for effective process control

• Utilised in automation systems to streamline communication

• Ideal for integration into various manufacturing machinery

• Supports communication between controllers and management systems

How does this unit improve data accuracy in temperature control systems?


The device’s high-resolution communication protocol ensures precise data transmission, reducing errors in temperature readings and enhancing overall control accuracy.

What are the power supply requirements for optimal operation?


It operates efficiently within specified voltage ranges, thus ensuring seamless communication and functionality with connected devices.

How does this communication unit integrate with existing systems?


It features universal compatibility with various controllers, allowing for easy incorporation into existing setups without extensive modifications.

In what environments can this communication unit be effectively used?


It is suitable for diverse industrial environments, provided conditions are free from extreme temperatures or moisture that could impact functionality.

관련된 링크들