P.M.A Windows 95/98/NT/2000 Temperature Control Software for use with KS 800 Multiple Temperature Controller
- RS 제품 번호:
- 736-5076
- 제조사 부품 번호:
- 9407-999-09101
- 제조업체:
- P.M.A
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 736-5076
- 제조사 부품 번호:
- 9407-999-09101
- 제조업체:
- P.M.A
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | P.M.A | |
| Product Type | Temperature Control Software | |
| For Use With | KS 800 Multiple Temperature Controller | |
| Accessory Type | Software | |
| Operating System | Windows 95/98/NT/2000 | |
| Standards/Approvals | IEC 801-3 (ENV50140), DIN IEC 751, UL-, IEC 801-2, VDE 0411, DIN 19 240, IEC 529, DIN IEC584, IEC 801-4, DIN 40 050, CSA-approved, DIN EN 50 022, EN 50 081-2, IEC 801-6 (ENV 50 141), EN 50 082-2, DIN 40 040 | |
| Series | KS | |
| 모두 선택 | ||
|---|---|---|
브랜드 P.M.A | ||
Product Type Temperature Control Software | ||
For Use With KS 800 Multiple Temperature Controller | ||
Accessory Type Software | ||
Operating System Windows 95/98/NT/2000 | ||
Standards/Approvals IEC 801-3 (ENV50140), DIN IEC 751, UL-, IEC 801-2, VDE 0411, DIN 19 240, IEC 529, DIN IEC584, IEC 801-4, DIN 40 050, CSA-approved, DIN EN 50 022, EN 50 081-2, IEC 801-6 (ENV 50 141), EN 50 082-2, DIN 40 040 | ||
Series KS | ||
해당 안됨
- COO (Country of Origin):
- DE
PMA BlueControl Software
BlueControl software is a fully developed PC application for controllers, which is easily connected via a socket on the front (on ProVU & CAL 4600 sockets are fitted on underside). This facilitates all programming and has a simulation function where controllers functions are shown in their entirety and all functions can be tested before the controller is used in its real application.
• Trend curves, logging function
• Offline simulation
• Customer optimise the display menu in the controller
• Customised text field
• Create start-up logo with e.g. the company name
• Save data to file
• Help text for all parameters
• Linearisation of customer specific input signal - 16 points
• Print out of configuration parameters
PMA Temperature Controller Accessories
관련된 링크들
- P.M.A Windows 2000, Windows 98, Windows 95, Windows XP, Windows NT 4.0 Temperature Control Software for use with KS90
- Jumo IBM - PC Temperature Control Software Windows XP, Windows 98, Windows NT 4.0
- Jumo Temperature Control Software Windows 95/98/NT4.0/2000/ME/XP/Vista
- Omron Windows 8, Windows 7, Windows XP SP3, Windows Vista Temperature Control Software
- HellermannTyton TagPrint Pro 4.0 Labelling Software Windows 2000, Windows 95, Windows 98, Windows ME, Windows NT4,
- Eaton Software for Use with Windows Windows NT 4.0 SP6, Windows Vista, Windows XP SP2, Windows 7, Windows 8, Windows
- Siemens Software for Use with SIMATIC S7 Windows NT 4.0, Windows ME, Windows 2000, Windows XP, Windows 9
- Siemens Software for Use with SIMATIC Windows Server 2016/2019/2022, Windows NT 4.0, Windows XP, Windows 2000, Windows