현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 612-5587
- 제조사 부품 번호:
- PO2-W09
- 제조업체:
- West Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | West Instruments | |
| Product Type | Output Module | |
| Accessory Type | Temperature Control Module | |
| Standards/Approvals | No | |
| Series | P | |
| 모두 선택 | ||
|---|---|---|
브랜드 West Instruments | ||
Product Type Output Module | ||
Accessory Type Temperature Control Module | ||
Standards/Approvals No | ||
Series P | ||
- COO (Country of Origin):
- GB
West Input & Output Option Module Plus Series
These boards are compatible with West Plus series controls and indicators. The Plus series instruments model numbers start with a P. These boards can be used to change or add functionality. They are easily installed with the Plus series plug & play functionality. Some boards require some configuration changes. Installation instructions are included in the Plus series manual.
West Temperature Controller Accessories
Note
These boards cannot be used with the older N series controls.
관련된 링크들
- West Instruments Output Module for use with P8170 Series
- West Instruments Temperature Control Module for use with 6010 Series
- West Instruments Power Transmitter for use with P8170 Series
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V PID Controller
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V On-Off, PID Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Relay 48V PID Controller
- West Instruments P6100 Temperature Control Module, 3 Output Linear 48V ac On-Off, PID Controller
- West Instruments P6100 Temperature Control Module, 3 Output Linear 48V ac PID Controller, On-Off