RS PRO Temperature Calibrator

Subtotal (1 unit)*

₩1,062,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
  • 추가로 2027년 2월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,062,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-1423
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Battery Type

AA

Product Type

Temperature Calibrator

Resolution

0.1 Ω

Calibrator Type

Thermocouple Calibrator

Accuracy

0.0003, 0.3 %

Thermocouple Type

RTD

Temperature Scale

Centigrade, Fahrenheit

Power Source

Battery

Battery Life

60h

Standards/Approvals

CE

Width

98.7mm

Length

214mm

Height

56mm

Weight

630g

COO (Country of Origin):
TW

RS PRO Temperature Calibrator


The temperature calibrator from our trusted and reliable own brand RS PRO is a high quality and accurate calibration instrument, Ideal for calibrating temperature measurement devices and sensors with ease, such as RTD (resistance temperature detectors) and TC (thermocouple). The RS PRO temperature calibrator offers high precision and accuracy with a combination of RTD and Thermocouple (TC) calibration and a user-friendly Interface allowing you to easily navigate through the various options. If you require calibration for numerous types of RTD and TC devices, the RS PRO temperature calibrator has you covered with the Ability to source and measure 14 types of RTD and resistance and 11 types of thermocouples. For quick and efficient calibration of devices, the RS PRO temperature calibrator also includes a handy auto step and auto ramp feature allowing for easy linear calibration. The device is housed in a high quality and Durable enclosure and comes complete with a carry case, batteries, test leads with attachments and manual for quick and easy operation.

Features and Benefits


  • High precision and combination of RTD and Thermocouple (TC) calibration

  • Source and measure 14 types of RTD and resistance & 11 types of thermocouples (TC)

  • 4W, 3W, and 2W connections for RTD simulation and measurement

  • Current calibration of 4 fixed values (100μA, 250μA, 1mA, and 2mA)

  • Individual Thermocouple cold junction compensation (CJC) for simulation and measurement of thermocouples. CJC can be used to fine tune temperature calibration

  • Easy 0% and 100% setup and operation

  • Detection of too low or too high excitation current (LO or HI) from the measurement device

  • Warning of exceeding calibrator driving current (IEX)

  • Individual memory of 0% and 100% setup for different RTD types and thermocouple types

  • Easy to navigate numeric keypad

  • Option to select Celsius of Fahrenheit

  • Applications


    Temperature calibrators are devices used to maintain temperature measuring devices and sensors, ensuring they are functioning correctly after being exposed to various extreme temperatures. Many can also include multifunctional features allowing for the measurement of parameters such as voltage and current. They are Ideal for use in areas such as:

  • Process control automation

  • Manufacturing

  • Industrial

  • Instrumentation

  • Engineering

  • FAQs


    What is included?


  • Carrying case x 1

  • User manual x 1

  • 1.5V SUM-3 AA x 5

  • Test leads with prods and alligator clips x 2 sets (black and red)

  • Test leads with banana plugs and alligator clips x 1 set (black and red)

  • Stackable test leads for short circuit x1 (10 cm, black)

  • K-type thermocouple (dual plugs) x 1 and (single plug) x 1

  • Is temperature displayed in Celsius or Fahrenheit?


    The device features selectable Celsius and Fahrenheit options.

    Why use a temperature calibration device?


    When using temperature measurement instruments in extreme conditions, the quality and accuracy can deteriorate. Using a temperature calibrator allows you to quickly and efficiently test and measure the accuracy of temperature measurement instruments, ensuring they are working correctly and safely.

    Why RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    관련된 링크들