Antenova Square Telemetry Antenna with SMA Connector, LoRa
- RS 제품 번호:
- 223-1061
- 제조사 부품 번호:
- SR4C033L
- 제조업체:
- Antenova
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-1061
- 제조사 부품 번호:
- SR4C033L
- 제조업체:
- Antenova
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Antenova | |
| Product Type | Telemetry Antenna | |
| RF Protocols | LoRa | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Length | 20mm | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 960MHz | |
| Minimum Frequency | 791MHz | |
| Connector Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 1 | |
| Series | Latona | |
| 모두 선택 | ||
|---|---|---|
브랜드 Antenova | ||
Product Type Telemetry Antenna | ||
RF Protocols LoRa | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Length 20mm | ||
Antenna Mount Type PCB | ||
Maximum Frequency 960MHz | ||
Minimum Frequency 791MHz | ||
Connector Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 1 | ||
Series Latona | ||
- COO (Country of Origin):
- KR
The Antenova Latona antenna uses a ground plane on the host PCB to radiate effectively. The antenna itself requires a clearance underneath. An external matching circuit is used to optimise the antenna within a device to the required bands. Designed specifically for LP-WAN applications that require a small robust solution.
Low profile innovative design
SMD mounting
Supplied on tape and reel
Automotive temperature rating
관련된 링크들
- Antenova SR4C033L Square Telemetry Antenna with SMA Connector, LoRa
- Antenova Square Telemetry Antenna with SMA Connector, ISM Band
- Antenova SR42I010R Square Telemetry Antenna with SMA Connector, ISM Band
- Antenova SR4L002 Square Omni-Directional PCB Antenna Mount with SMA Connector
- Antenova Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Antenova Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Antenova SR42W001 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Antenova SR4G008 Square Omni-Directional GPS Antenna with SMA Connector, GPS